



T4041037041-000 | |
|---|---|
DigiKey Part Number | A126815-ND |
Manufacturer | |
Manufacturer Product Number | T4041037041-000 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | T4041037041-000 Models |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Lock |
Number of Positions 4 | Shielding |
Shell Size - Insert M8-4 | Current Rating (Amps) 3A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Fastening Type Threaded | Applications Automation Control, Industrial, Telecommunications |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,45000 Kč | 191,45 Kč |
| 10 | 162,65200 Kč | 1 626,52 Kč |
| 25 | 152,47040 Kč | 3 811,76 Kč |
| 50 | 145,18760 Kč | 7 259,38 Kč |
| 100 | 138,25530 Kč | 13 825,53 Kč |
| 250 | 129,60360 Kč | 32 400,90 Kč |
| 500 | 123,42202 Kč | 61 711,01 Kč |
| 1 000 | 117,53764 Kč | 117 537,64 Kč |
| Unit Price without VAT: | 191,45000 Kč |
|---|---|
| Unit Price with VAT: | 231,65450 Kč |











