
MM70-314B1-2-R300 | |
|---|---|
DigiKey Part Number | 670-MM70-314B1-2-R300TR-ND - Tape & Reel (TR) 670-MM70-314B1-2-R300CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MM70-314B1-2-R300 |
Description | CONN MXM 3.0 FMALE 314POS 0.020 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MM70-314B1-2-R300 Models |
Category | Read Out Dual |
Manufacturer JAE Electronics | Features Board Guide, Latches |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type MXM 3.0 | Contact Finish Gold |
Gender Female | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 314 | Color Black |
Card Thickness 0.047" (1.20mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,34000 Kč | 234,34 Kč |
| 10 | 199,16600 Kč | 1 991,66 Kč |
| 25 | 186,69760 Kč | 4 667,44 Kč |
| 50 | 177,78160 Kč | 8 889,08 Kč |
| 100 | 169,29640 Kč | 16 929,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 156,67517 Kč | 47 002,55 Kč |
| 600 | 149,20373 Kč | 89 522,24 Kč |
| 900 | 145,00029 Kč | 130 500,26 Kč |
| 1 500 | 139,87510 Kč | 209 812,65 Kč |
| Unit Price without VAT: | 234,34000 Kč |
|---|---|
| Unit Price with VAT: | 283,55140 Kč |











