DMN2400UV-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,33000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 98
Unit Price: 0,25000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 638
Unit Price: 0,34000 Kč
Datasheet
Mosfet Array 20V 1.33A 530mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2400UV-7

DigiKey Part Number
DMN2400UV-7DITR-ND - Tape & Reel (TR)
DMN2400UV-7DICT-ND - Cut Tape (CT)
DMN2400UV-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2400UV-7
Description
MOSFET 2N-CH 20V 1.33A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.33A 530mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
0.5nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
36pF @ 16V
Part Status
Active
Power - Max
530mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
SOT-563, SOT-666
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SOT-563
Current - Continuous Drain (Id) @ 25°C
1.33A
Base Product Number
Rds On (Max) @ Id, Vgs
480mOhm @ 200mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTZD3154NT1Gonsemi0NTZD3154NT1GOSCT-ND0,33000 KčSimilar
PJX8808_R1_00001Panjit International Inc.983757-PJX8808_R1_00001CT-ND0,25000 KčSimilar
SSM6N36FE,LMToshiba Semiconductor and Storage638264-SSM6N36FE,LMCT-ND0,34000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
106,61100 Kč66,11 Kč
1004,19610 Kč419,61 Kč
5003,14418 Kč1 572,09 Kč
1 0002,80444 Kč2 804,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,21680 Kč6 650,40 Kč
6 0002,01308 Kč12 078,48 Kč
9 0001,90918 Kč17 182,62 Kč
15 0001,79243 Kč26 886,45 Kč
21 0001,74790 Kč36 705,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč