Similar
Similar

NTZD3154NT1G | |
|---|---|
DigiKey Part Number | NTZD3154NT1GOSTR-ND - Tape & Reel (TR) NTZD3154NT1GOSCT-ND - Cut Tape (CT) NTZD3154NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTZD3154NT1G |
Description | MOSFET 2N-CH 20V 0.54A SOT563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 540mA 250mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NTZD3154NT1G Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 2.5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 150pF @ 16V |
Part Status Active | Power - Max 250mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 540mA | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 550mOhm @ 540mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMLDM3737 TR PBFREE | Central Semiconductor Corp | 17 804 | 1514-CMLDM3737TRPBFREECT-ND | 0,68000 Kč | Similar |
| PJX8808_R1_00001 | Panjit International Inc. | 98 | 3757-PJX8808_R1_00001CT-ND | 0,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 5,04700 Kč | 50,47 Kč |
| 100 | 3,16800 Kč | 316,80 Kč |
| 500 | 2,35208 Kč | 1 176,04 Kč |
| 1 000 | 2,08826 Kč | 2 088,26 Kč |
| 2 000 | 1,86584 Kč | 3 731,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,56865 Kč | 6 274,60 Kč |
| 8 000 | 1,42115 Kč | 11 369,20 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |












