
CMLDM3737 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLDM3737TRPBFREETR-ND - Tape & Reel (TR) 1514-CMLDM3737TRPBFREECT-ND - Cut Tape (CT) 1514-CMLDM3737TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLDM3737 TR PBFREE |
Description | MOSFET 2N-CH 20V 0.54A SOT563 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 540mA 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Central Semiconductor Corp | Gate Charge (Qg) (Max) @ Vgs 1.58nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 150pF @ 16V |
Part Status Active | Power - Max 350mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 540mA | Base Product Number |
Rds On (Max) @ Id, Vgs 550mOhm @ 540mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 100 | 6,62070 Kč | 662,07 Kč |
| 500 | 5,03994 Kč | 2 519,97 Kč |
| 1 000 | 4,53032 Kč | 4 530,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,88239 Kč | 11 647,17 Kč |
| 6 000 | 3,55594 Kč | 21 335,64 Kč |
| 9 000 | 3,38957 Kč | 30 506,13 Kč |
| 15 000 | 3,20266 Kč | 48 039,90 Kč |
| 21 000 | 3,09198 Kč | 64 931,58 Kč |
| 30 000 | 2,98440 Kč | 89 532,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |





