
ZVP1320FTA | |
|---|---|
DigiKey Part Number | ZVP1320FTR-ND - Tape & Reel (TR) ZVP1320FCT-ND - Cut Tape (CT) ZVP1320FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVP1320FTA |
Description | MOSFET P-CH 200V 35MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 35mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZVP1320FTA Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 80Ohm @ 50mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 12,97200 Kč | 129,72 Kč |
| 100 | 8,44440 Kč | 844,44 Kč |
| 500 | 6,48898 Kč | 3 244,49 Kč |
| 1 000 | 5,85914 Kč | 5 859,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,05850 Kč | 15 175,50 Kč |
| 6 000 | 4,65533 Kč | 27 931,98 Kč |
| 9 000 | 4,44989 Kč | 40 049,01 Kč |
| 15 000 | 4,21911 Kč | 63 286,65 Kč |
| 21 000 | 4,08245 Kč | 85 731,45 Kč |
| 30 000 | 3,94967 Kč | 118 490,10 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |









