P-Channel 200 V 65mA (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVP1320FQTA

DigiKey Part Number
31-ZVP1320FQTATR-ND - Tape & Reel (TR)
31-ZVP1320FQTACT-ND - Cut Tape (CT)
31-ZVP1320FQTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZVP1320FQTA
Description
MOSFET BVDSS: 101V~250V SOT23 T&
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 65mA (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.2 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
200 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
80Ohm @ 30mA, 10V
Package / Case
Vgs(th) (Max) @ Id
3.5V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 753
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
1014,70300 Kč147,03 Kč
1009,61020 Kč961,02 Kč
5007,42330 Kč3 711,65 Kč
1 0006,71839 Kč6 718,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,82279 Kč17 468,37 Kč
6 0005,37182 Kč32 230,92 Kč
9 0005,14209 Kč46 278,81 Kč
15 0004,88398 Kč73 259,70 Kč
21 0004,73118 Kč99 354,78 Kč
30 0004,58266 Kč137 479,80 Kč
Manufacturers Standard Package
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč