
2EDS7165HXUMA1 | |
|---|---|
DigiKey Part Number | 448-2EDS7165HXUMA1TR-ND - Tape & Reel (TR) 448-2EDS7165HXUMA1CT-ND - Cut Tape (CT) 448-2EDS7165HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDS7165HXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-30 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDS7165HXUMA1 Models |
Category | Voltage - Supply 20V |
Manufacturer Infineon Technologies | Logic Voltage - VIL, VIH -, 1.65V |
Series | Current - Peak Output (Source, Sink) 1A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 6.5ns, 4.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers 2 | Supplier Device Package PG-DSO-16-30 |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 41,42900 Kč | 414,29 Kč |
| 25 | 37,78800 Kč | 944,70 Kč |
| 100 | 33,78790 Kč | 3 378,79 Kč |
| 250 | 31,88084 Kč | 7 970,21 Kč |
| 500 | 30,73100 Kč | 15 365,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,78482 Kč | 29 784,82 Kč |
| 2 000 | 29,00590 Kč | 58 011,80 Kč |
| 3 000 | 28,61586 Kč | 85 847,58 Kč |
| 5 000 | 28,18389 Kč | 140 919,45 Kč |
| 7 000 | 27,93127 Kč | 195 518,89 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |



