



1245HC100-RTR | |
|---|---|
DigiKey Part Number | 283-1245HC100-RTR-ND - Tape & Reel (TR) 283-1245HC100-RTRCT-ND - Cut Tape (CT) 283-1245HC100-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1245HC100-RTR |
Description | FUSE BRD MT 100A 125VAC 72VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 1245HC100-RTR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 500A AC, 1kA DC |
Part Status Active | Melting I²t 5000.0 |
Mounting Type Surface Mount | Approval Agency cURus, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.00029 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,04000 Kč | 266,04 Kč |
| 5 | 220,77200 Kč | 1 103,86 Kč |
| 10 | 203,72300 Kč | 2 037,23 Kč |
| 50 | 168,89120 Kč | 8 444,56 Kč |
| 100 | 155,71490 Kč | 15 571,49 Kč |
| 250 | 139,76184 Kč | 34 940,46 Kč |
| 500 | 137,29668 Kč | 68 648,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 118,44573 Kč | 118 445,73 Kč |
| Unit Price without VAT: | 266,04000 Kč |
|---|---|
| Unit Price with VAT: | 321,90840 Kč |











