
0ACH-K100-TE | |
|---|---|
DigiKey Part Number | 5923-0ACH-K100-TETR-ND - Tape & Reel (TR) 5923-0ACH-K100-TECT-ND - Cut Tape (CT) 5923-0ACH-K100-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACH-K100-TE |
Description | FUSE BRD 100A 125VAC 72VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0ACH-K100-TE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A AC, 1kA DC | |
Melting I²t | 5000.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.00029 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,51000 Kč | 229,51 Kč |
| 5 | 190,49400 Kč | 952,47 Kč |
| 10 | 175,75300 Kč | 1 757,53 Kč |
| 50 | 145,72620 Kč | 7 286,31 Kč |
| 100 | 134,36410 Kč | 13 436,41 Kč |
| 250 | 120,61252 Kč | 30 153,13 Kč |
| 500 | 116,72662 Kč | 58 363,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 102,24115 Kč | 102 241,15 Kč |
| 2 000 | 95,36504 Kč | 190 730,08 Kč |
| Unit Price without VAT: | 229,51000 Kč |
|---|---|
| Unit Price with VAT: | 277,70710 Kč |




