
UCC27288DR | |
|---|---|
DigiKey Part Number | 296-UCC27288DRTR-ND - Tape & Reel (TR) 296-UCC27288DRCT-ND - Cut Tape (CT) 296-UCC27288DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27288DR |
Description | IC HALF BRIDGE DRIVER 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose Power MOSFET 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27288DR Models |
Category | Voltage - Supply 8V ~ 16V |
Manufacturer Texas Instruments | Voltage - Load 8V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 140°C (TJ) |
Part Status Active | Features Bootstrap Circuit |
Output Configuration Half Bridge | Fault Protection Current Limiting, Short Circuit, UVLO |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic, PWM, SPI | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Load Type Inductive, Capacitive | Supplier Device Package 8-SOIC |
Technology Power MOSFET | Base Product Number |
Current - Peak Output 3.5A, 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 25 | 26,74320 Kč | 668,58 Kč |
| 100 | 23,83900 Kč | 2 383,90 Kč |
| 250 | 22,45192 Kč | 5 612,98 Kč |
| 500 | 21,61660 Kč | 10 808,30 Kč |
| 1 000 | 21,58930 Kč | 21 589,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,20234 Kč | 50 505,85 Kč |
| 5 000 | 19,76466 Kč | 98 823,30 Kč |
| 7 500 | 19,54553 Kč | 146 591,48 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |











