


IPD78CN10NGATMA1 | |
|---|---|
DigiKey Part Number | IPD78CN10NGATMA1TR-ND - Tape & Reel (TR) IPD78CN10NGATMA1CT-ND - Cut Tape (CT) IPD78CN10NGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD78CN10NGATMA1 |
Description | MOSFET N-CH 100V 13A TO252-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 13A (Tc) 31W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD78CN10NGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 12µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 716 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 100 | 10,16720 Kč | 1 016,72 Kč |
| 500 | 7,88894 Kč | 3 944,47 Kč |
| 1 000 | 7,15507 Kč | 7 155,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,36038 Kč | 15 900,95 Kč |
| 5 000 | 5,86915 Kč | 29 345,75 Kč |
| 7 500 | 5,61893 Kč | 42 141,97 Kč |
| 12 500 | 5,33779 Kč | 66 722,38 Kč |
| 17 500 | 5,27313 Kč | 92 279,78 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |








