
IRFS3607TRLPBF | |
|---|---|
DigiKey Part Number | IRFS3607TRLPBFTR-ND - Tape & Reel (TR) IRFS3607TRLPBFCT-ND - Cut Tape (CT) IRFS3607TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFS3607TRLPBF |
Description | MOSFET N-CH 75V 80A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 80A (Tc) 140W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3070 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 46A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 30,00600 Kč | 300,06 Kč |
| 100 | 20,31980 Kč | 2 031,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,23956 Kč | 12 191,65 Kč |
| 1 600 | 14,05265 Kč | 22 484,24 Kč |
| 2 400 | 13,44808 Kč | 32 275,39 Kč |
| 4 000 | 12,76873 Kč | 51 074,92 Kč |
| 5 600 | 12,36658 Kč | 69 252,85 Kč |
| 8 000 | 11,97571 Kč | 95 805,68 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |







