
IRL540NPBF | |
|---|---|
DigiKey Part Number | IRL540NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL540NPBF |
Description | MOSFET N-CH 100V 36A TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 36A (Tc) 140W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRL540NPBF Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 74 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 44mOhm @ 18A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DIT100N10 | Diotec Semiconductor | 790 | 4878-DIT100N10-ND | 1,90000 Kč | Similar |
| DMNH10H028SCT | Diodes Incorporated | 68 | DMNH10H028SCTDI-5-ND | 1,65000 Kč | Similar |
| NTP6412ANG | Rochester Electronics, LLC | 7 302 | 2156-NTP6412ANG-OS-ND | 2,21000 Kč | Similar |
| STP24NF10 | STMicroelectronics | 1 761 | 497-3185-5-ND | 1,67000 Kč | Similar |
| STP30NF10 | STMicroelectronics | 1 845 | 497-7520-5-ND | 2,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 50 | 19,96060 Kč | 998,03 Kč |
| 100 | 17,83150 Kč | 1 783,15 Kč |
| 500 | 14,09764 Kč | 7 048,82 Kč |
| 1 000 | 12,89655 Kč | 12 896,55 Kč |
| 2 000 | 11,88624 Kč | 23 772,48 Kč |
| 5 000 | 11,12230 Kč | 55 611,50 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |
















