
IRF5210STRLPBF | |
|---|---|
DigiKey Part Number | IRF5210STRLPBFTR-ND - Tape & Reel (TR) IRF5210STRLPBFCT-ND - Cut Tape (CT) IRF5210STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF5210STRLPBF |
Description | MOSFET P-CH 100V 38A D2PAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 38A (Tc) 3.1W (Ta), 170W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF5210STRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 230 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2780 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 170W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 38A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 58,50000 Kč | 585,00 Kč |
| 100 | 41,09730 Kč | 4 109,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 32,00699 Kč | 25 605,59 Kč |
| 1 600 | 29,88646 Kč | 47 818,34 Kč |
| 2 400 | 28,80663 Kč | 69 135,91 Kč |
| 4 000 | 28,11370 Kč | 112 454,80 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |












