N-Channel 30 V 1.4A (Ta) 625mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXM61N03FTA

DigiKey Part Number
ZXM61N03FTR-ND - Tape & Reel (TR)
ZXM61N03FCT-ND - Cut Tape (CT)
ZXM61N03FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXM61N03FTA
Description
MOSFET N-CH 30V 1.4A SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.4A (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXM61N03FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
220mOhm @ 910mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
625mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 086
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,61700 Kč96,17 Kč
1006,18600 Kč618,60 Kč
5004,71028 Kč2 355,14 Kč
1 0004,23404 Kč4 234,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,51954 Kč10 558,62 Kč
6 0003,22361 Kč19 341,66 Kč
9 0003,07280 Kč27 655,20 Kč
15 0002,90335 Kč43 550,25 Kč
21 0002,80299 Kč58 862,79 Kč
30 0002,75599 Kč82 679,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč