
MAX5903NNETT+T | |
|---|---|
DigiKey Part Number | MAX5903NNETT+TTR-ND - Tape & Reel (TR) MAX5903NNETT+TCT-ND - Cut Tape (CT) MAX5903NNETT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5903NNETT+T |
Description | IC HOT SWAP CTRLR GP 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5903NNETT+T Models |
Category | Features Thermal Limit |
Manufacturer Analog Devices Inc./Maxim Integrated | Programmable Features UVLO |
Series | Voltage - Supply 9V ~ 72V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-WDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 6-TDFN (3x3) |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,33000 Kč | 154,33 Kč |
| 10 | 119,04300 Kč | 1 190,43 Kč |
| 25 | 110,22560 Kč | 2 755,64 Kč |
| 100 | 100,53390 Kč | 10 053,39 Kč |
| 250 | 97,64128 Kč | 24 410,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 88,42148 Kč | 221 053,70 Kč |
| Unit Price without VAT: | 154,33000 Kč |
|---|---|
| Unit Price with VAT: | 186,73930 Kč |



