U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Hirose U.FL Series Connectors | Digi-Key Daily

U.FL-R-SMT-1(40)

DigiKey Part Number
H125761TR-ND - Tape & Reel (TR)
H125761CT-ND - Cut Tape (CT)
H125761DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
U.FL-R-SMT-1(40)
Description
CONN U.FL RCPT STR 50 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
U.FL-R-SMT-1(40) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Housing Color
Beige
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Center Contact Material
Brass
Part Status
Active
Body Material
Phosphor Bronze
Connector Style
Body Finish
Silver
Connector Type
Receptacle, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Shield Termination
Solder
Operating Temperature
-40°C ~ 90°C
Impedance
50 Ohms
Mating Cycles
30
Mounting Type
Surface Mount
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 314
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,86000 Kč25,86 Kč
1022,04400 Kč220,44 Kč
2520,67200 Kč516,80 Kč
5019,67920 Kč983,96 Kč
10018,73870 Kč1 873,87 Kč
25017,56368 Kč4 390,92 Kč
50016,72528 Kč8 362,64 Kč
1 00015,92651 Kč15 926,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00017,12805 Kč68 512,20 Kč
8 00016,31124 Kč130 489,92 Kč
12 00015,85178 Kč190 221,36 Kč
Manufacturers Standard Package
Unit Price without VAT:25,86000 Kč
Unit Price with VAT:31,29060 Kč