
SF53S006VCBR2000 | |
|---|---|
DigiKey Part Number | 670-2863-2-ND - Tape & Reel (TR) 670-2863-1-ND - Cut Tape (CT) 670-2863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF53S006VCBR2000 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SF53S006VCBR2000 Models |
Category | Connector Type Connector |
Manufacturer JAE Electronics | Insertion, Removal Method Push In, Pull Out |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.057" (1.45mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Micro SIM | Contact Finish Gold |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 25 | 17,56280 Kč | 439,07 Kč |
| 50 | 16,72280 Kč | 836,14 Kč |
| 100 | 15,92280 Kč | 1 592,28 Kč |
| 250 | 14,92536 Kč | 3 731,34 Kč |
| 500 | 14,21270 Kč | 7 106,35 Kč |
| 1 000 | 13,53384 Kč | 13 533,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,88794 Kč | 25 775,88 Kč |
| 4 000 | 12,27296 Kč | 49 091,84 Kč |
| 6 000 | 11,92704 Kč | 71 562,24 Kč |
| 10 000 | 11,50520 Kč | 115 052,00 Kč |
| 14 000 | 11,23554 Kč | 157 297,56 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |











