



2086-1106 | |
|---|---|
DigiKey Part Number | 2946-2086-1106-ND |
Manufacturer | |
Manufacturer Product Number | 2086-1106 |
Description | TERM BLK 6P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 59,29800 Kč | 592,98 Kč |
| 25 | 51,85680 Kč | 1 296,42 Kč |
| 50 | 47,19520 Kč | 2 359,76 Kč |
| 100 | 43,33360 Kč | 4 333,36 Kč |
| 250 | 39,31412 Kč | 9 828,53 Kč |
| 500 | 36,97202 Kč | 18 486,01 Kč |
| 1 000 | 35,12314 Kč | 35 123,14 Kč |
| 5 000 | 32,24831 Kč | 161 241,55 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |



