


2601-3108 | |
|---|---|
DigiKey Part Number | 2946-2601-3108-ND |
Manufacturer | |
Manufacturer Product Number | 2601-3108 |
Description | TERM BLK PCB LEVER 3.5MM 8POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2601-3108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,90000 Kč | 178,90 Kč |
| 10 | 126,84900 Kč | 1 268,49 Kč |
| 25 | 111,79320 Kč | 2 794,83 Kč |
| 50 | 102,60880 Kč | 5 130,44 Kč |
| 100 | 95,12300 Kč | 9 512,30 Kč |
| 250 | 87,46088 Kč | 21 865,22 Kč |
| 500 | 83,05590 Kč | 41 527,95 Kč |
| 1 000 | 79,60804 Kč | 79 608,04 Kč |
| Unit Price without VAT: | 178,90000 Kč |
|---|---|
| Unit Price with VAT: | 216,46900 Kč |











