
TEC 6-2412UI | |
|---|---|
DigiKey Part Number | 1951-TEC6-2412UI-ND |
Manufacturer | |
Manufacturer Product Number | TEC 6-2412UI |
Description | 6W DC/DC CONVERTER WITH 8:1 INPU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 83% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.88" L x 0.39" W x 0.44" H (22.3mm x 10.0mm x 11.3mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB Scheme, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,95000 Kč | 402,95 Kč |
| 5 | 388,04400 Kč | 1 940,22 Kč |
| 10 | 381,74400 Kč | 3 817,44 Kč |
| 30 | 371,96567 Kč | 11 158,97 Kč |
| 50 | 367,49860 Kč | 18 374,93 Kč |
| 100 | 361,51840 Kč | 36 151,84 Kč |
| 250 | 353,74912 Kč | 88 437,28 Kč |
| 500 | 347,97718 Kč | 173 988,59 Kč |
| Unit Price without VAT: | 402,95000 Kč |
|---|---|
| Unit Price with VAT: | 487,56950 Kč |


