
MB510-AU_R1_000A2 | |
|---|---|
DigiKey Part Number | 3757-MB510-AU_R1_000A2TR-ND - Tape & Reel (TR) 3757-MB510-AU_R1_000A2CT-ND - Cut Tape (CT) 3757-MB510-AU_R1_000A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB510-AU_R1_000A2 |
Description | DIODE SCHOTTKY 100V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Mfr | Capacitance @ Vr, F 180pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 5 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 100 | 4,25660 Kč | 425,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,95054 Kč | 2 360,43 Kč |
| 1 600 | 2,64369 Kč | 4 229,90 Kč |
| 2 400 | 2,48719 Kč | 5 969,26 Kč |
| 4 000 | 2,31110 Kč | 9 244,40 Kč |
| 5 600 | 2,20677 Kč | 12 357,91 Kč |
| 8 000 | 2,10531 Kč | 16 842,48 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

