Diode 40 V 200mA Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 200mA Surface Mount 0402/SOD-923F
S1MSWFN-7

CDBQR40

DigiKey Part Number
641-1277-2-ND - Tape & Reel (TR)
641-1277-1-ND - Cut Tape (CT)
641-1277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBQR40
Description
DIODE SCHOTTKY 40V 200MA 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CDBQR40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0402/SOD-923F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66 283
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,14500 Kč51,45 Kč
1002,73810 Kč273,81 Kč
5001,90368 Kč951,84 Kč
1 0001,58199 Kč1 581,99 Kč
2 0001,40855 Kč2 817,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,22649 Kč6 132,45 Kč
10 0001,02890 Kč10 289,00 Kč
15 0000,97758 Kč14 663,70 Kč
25 0000,93801 Kč23 450,25 Kč
35 0000,89954 Kč31 483,90 Kč
125 0000,81512 Kč101 890,00 Kč
250 0000,78480 Kč196 200,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč