
CDBQC40-HF | |
|---|---|
DigiKey Part Number | 641-CDBQC40-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBQC40-HF |
Description | DIODE SCHOTTKY 40V 200MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package 0402C/SOD-923F |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Operating Temperature - Junction -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACDBQC40-HF | Comchip Technology | 5 607 | 641-ACDBQC40-HFCT-ND | 6,26000 Kč | Parametric Equivalent |
| BAS40LP-7 | Diodes Incorporated | 0 | BAS40LPDICT-ND | 12,51000 Kč | Parametric Equivalent |
| GSBAS40LP | Good-Ark Semiconductor | 80 000 | 4786-GSBAS40LPCT-ND | 4,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,01091 Kč | 5 054,55 Kč |
| 10 000 | 0,91151 Kč | 9 115,10 Kč |
| 15 000 | 0,86080 Kč | 12 912,00 Kč |
| 25 000 | 0,80380 Kč | 20 095,00 Kč |
| 35 000 | 0,77002 Kč | 26 950,70 Kč |
| 50 000 | 0,76440 Kč | 38 220,00 Kč |
| Unit Price without VAT: | 1,01091 Kč |
|---|---|
| Unit Price with VAT: | 1,22320 Kč |




