
ACDBQC40-HF | |
|---|---|
DigiKey Part Number | 641-ACDBQC40-HFTR-ND - Tape & Reel (TR) 641-ACDBQC40-HFCT-ND - Cut Tape (CT) 641-ACDBQC40-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBQC40-HF |
Description | DIODE SCHOTTKY 40V 200MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 40 V | Mounting Type |
Current - Average Rectified (Io) 200mA | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Supplier Device Package 0402C/SOD-923F |
Speed Small Signal =< 200mA (Io), Any Speed | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,85800 Kč | 38,58 Kč |
| 100 | 2,41090 Kč | 241,09 Kč |
| 500 | 1,77522 Kč | 887,61 Kč |
| 1 000 | 1,56917 Kč | 1 569,17 Kč |
| 2 000 | 1,39534 Kč | 2 790,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,20678 Kč | 6 033,90 Kč |
| 10 000 | 1,09001 Kč | 10 900,10 Kč |
| 15 000 | 1,03046 Kč | 15 456,90 Kč |
| 25 000 | 0,96351 Kč | 24 087,75 Kč |
| 35 000 | 0,92384 Kč | 32 334,40 Kč |
| 50 000 | 0,88528 Kč | 44 264,00 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

