
SSQ-115-23-G-D | |
|---|---|
DigiKey Part Number | SSQ-115-23-G-D-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-115-23-G-D |
Description | CONN RCPT 30POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-115-23-G-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.394" (10.00mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Voltage Rating 465VAC, 655VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,71000 Kč | 119,71 Kč |
| 25 | 109,28280 Kč | 2 732,07 Kč |
| 50 | 101,56620 Kč | 5 078,31 Kč |
| 100 | 96,76950 Kč | 9 676,95 Kč |
| 500 | 96,06544 Kč | 48 032,72 Kč |
| Unit Price without VAT: | 119,71000 Kč |
|---|---|
| Unit Price with VAT: | 144,84910 Kč |










