Diode 40 V 250mA Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR0240LP-7

DigiKey Part Number
SBR0240LP-7DITR-ND - Tape & Reel (TR)
SBR0240LP-7DICT-ND - Cut Tape (CT)
SBR0240LP-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR0240LP-7
Description
DIODE SBR 40V 250MA X1DFN10062
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 250mA Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
590 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
X1-DFN1006-2
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 905
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,90800 Kč69,08 Kč
1004,38440 Kč438,44 Kč
5003,28870 Kč1 644,35 Kč
1 0002,93468 Kč2 934,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,48420 Kč7 452,60 Kč
6 0002,25708 Kč13 542,48 Kč
9 0002,14131 Kč19 271,79 Kč
15 0002,01116 Kč30 167,40 Kč
21 0001,93407 Kč40 615,47 Kč
30 0001,85914 Kč55 774,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč