
STM32G031F8P6TR | |
|---|---|
DigiKey Part Number | 497-STM32G031F8P6TR-ND - Tape & Reel (TR) 497-STM32G031F8P6TRCT-ND - Cut Tape (CT) 497-STM32G031F8P6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32G031F8P6TR |
Description | IC MCU 32BIT 64KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 31,24200 Kč | 312,42 Kč |
| 25 | 28,45520 Kč | 711,38 Kč |
| 100 | 25,38530 Kč | 2 538,53 Kč |
| 250 | 23,92044 Kč | 5 980,11 Kč |
| 500 | 23,03740 Kč | 11 518,70 Kč |
| 1 000 | 22,61383 Kč | 22 613,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,33860 Kč | 53 346,50 Kč |
| 5 000 | 20,88069 Kč | 104 403,45 Kč |
| 7 500 | 20,65148 Kč | 154 886,10 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |



