Similar
Similar
Similar
Similar
Similar

BAT54LPS-7 | |
|---|---|
DigiKey Part Number | BAT54LPS-7DITR-ND - Tape & Reel (TR) BAT54LPS-7DICT-ND - Cut Tape (CT) BAT54LPS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54LPS-7 |
Description | DIODE SCHOT 30V 200MA X2DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54LPS-7 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package X2-DFN1006-2 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS3010S02LRHE6327XTSA1 | Infineon Technologies | 88 172 | BAS3010S02LRHE6327XTSA1CT-ND | 17,64000 Kč | Similar |
| BAT5402LRHE6327XTSA1 | Infineon Technologies | 0 | 448-BAT5402LRHE6327XTSA1CT-ND | 10,71000 Kč | Similar |
| BAT54L,315 | Nexperia USA Inc. | 0 | 1727-4819-1-ND | 0,00000 Kč | Similar |
| PMEG3002AEL,315 | Nexperia USA Inc. | 0 | 1727-3864-1-ND | 0,00000 Kč | Similar |
| PMEG3005EL,315 | Nexperia USA Inc. | 0 | 1727-5330-1-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 100 | 5,92980 Kč | 592,98 Kč |
| 500 | 4,49568 Kč | 2 247,84 Kč |
| 1 000 | 4,03288 Kč | 4 032,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,44388 Kč | 10 331,64 Kč |
| 6 000 | 3,14715 Kč | 18 882,90 Kč |
| 9 000 | 2,99590 Kč | 26 963,10 Kč |
| 15 000 | 2,82594 Kč | 42 389,10 Kč |
| 21 000 | 2,72528 Kč | 57 230,88 Kč |
| 30 000 | 2,62747 Kč | 78 824,10 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |













