BAT5402LRHE6327XTSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 31 096
Unit Price: 12,60000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 256 708
Unit Price: 4,20000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6 321
Unit Price: 4,20000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 48 756
Unit Price: 14,91000 Kč
Datasheet
Diode 30 V 200mA Surface Mount PG-TSLP-2-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT5402LRHE6327XTSA1

DigiKey Part Number
448-BAT5402LRHE6327XTSA1TR-ND - Tape & Reel (TR)
448-BAT5402LRHE6327XTSA1CT-ND - Cut Tape (CT)
448-BAT5402LRHE6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT5402LRHE6327XTSA1
Description
DIODE SCHOTTK 30V 200MA PGTSLP27
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount PG-TSLP-2-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
PG-TSLP-2-7
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,66900 Kč56,69 Kč
1003,56760 Kč356,76 Kč
5002,65834 Kč1 329,17 Kč
1 0002,36395 Kč2 363,95 Kč
2 0002,11597 Kč4 231,94 Kč
5 0001,84703 Kč9 235,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,59579 Kč23 936,85 Kč
30 0001,46927 Kč44 078,10 Kč
45 0001,40481 Kč63 216,45 Kč
75 0001,33238 Kč99 928,50 Kč
105 0001,28951 Kč135 398,55 Kč
150 0001,24784 Kč187 176,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč