Diode 30 V 200mA Surface Mount X2-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54LPS-7

DigiKey Part Number
BAT54LPS-7DITR-ND - Tape & Reel (TR)
BAT54LPS-7DICT-ND - Cut Tape (CT)
BAT54LPS-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54LPS-7
Description
DIODE SCHOT 30V 200MA X2DFN10062
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount X2-DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
BAT54LPS-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
650 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
X2-DFN1006-2
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 348
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,72700 Kč77,27 Kč
1004,92190 Kč492,19 Kč
5003,70572 Kč1 852,86 Kč
1 0003,31327 Kč3 313,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,81415 Kč8 442,45 Kč
6 0002,56246 Kč15 374,76 Kč
9 0002,43418 Kč21 907,62 Kč
15 0002,29001 Kč34 350,15 Kč
21 0002,20463 Kč46 297,23 Kč
30 0002,12162 Kč63 648,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč