2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.7dB 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450BP14D0100001T

DigiKey Part Number
712-2450BP14D0100001TTR-ND - Tape & Reel (TR)
712-2450BP14D0100001TCT-ND - Cut Tape (CT)
712-2450BP14D0100001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450BP14D0100001T
Description
RF FILTER BAND PASS 2.45GHZ 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.7dB 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
2450BP14D0100001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.7dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,29400 Kč82,94 Kč
257,65160 Kč191,29 Kč
507,19400 Kč359,70 Kč
1006,76560 Kč676,56 Kč
2506,23808 Kč1 559,52 Kč
5005,86768 Kč2 933,84 Kč
1 0005,51932 Kč5 519,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,88387 Kč19 535,48 Kč
8 0004,59407 Kč36 752,56 Kč
12 0004,43254 Kč53 190,48 Kč
20 0004,23698 Kč84 739,60 Kč
28 0004,11281 Kč115 158,68 Kč
40 0003,98511 Kč159 404,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč