
DMP22D4UFA-7B | |
|---|---|
DigiKey Part Number | DMP22D4UFA-7BDITR-ND - Tape & Reel (TR) DMP22D4UFA-7BDICT-ND - Cut Tape (CT) DMP22D4UFA-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP22D4UFA-7B |
Description | MOSFET P-CH 20V 330MA 3DFN0806H4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 330mA (Ta) 400mW (Ta) Surface Mount X2-DFN0806-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.9Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 28.7 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0806-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 100 | 5,79120 Kč | 579,12 Kč |
| 500 | 4,38816 Kč | 2 194,08 Kč |
| 1 000 | 3,93503 Kč | 3 935,03 Kč |
| 2 000 | 3,55360 Kč | 7 107,20 Kč |
| 5 000 | 3,14029 Kč | 15 701,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,88475 Kč | 28 847,50 Kč |
| 20 000 | 2,66984 Kč | 53 396,80 Kč |
| 30 000 | 2,56038 Kč | 76 811,40 Kč |
| 50 000 | 2,43743 Kč | 121 871,50 Kč |
| 70 000 | 2,36462 Kč | 165 523,40 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |










