Diode 30 V 200mA Surface Mount CST2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTS520,L3F

DigiKey Part Number
CTS520L3FTR-ND - Tape & Reel (TR)
CTS520L3FCT-ND - Cut Tape (CT)
CTS520L3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTS520,L3F
Description
DIODE SCHOTTKY 30V 200MA CST2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount CST2
Datasheet
 Datasheet
EDA/CAD Models
CTS520,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
16pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
CST2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256 708
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,56200 Kč25,62 Kč
1001,58110 Kč158,11 Kč
5001,15028 Kč575,14 Kč
1 0001,01084 Kč1 010,84 Kč
2 0000,89284 Kč1 785,68 Kč
5 0000,76462 Kč3 823,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,68519 Kč6 851,90 Kč
20 0000,61824 Kč12 364,80 Kč
30 0000,58412 Kč17 523,60 Kč
50 0000,54575 Kč27 287,50 Kč
70 0000,52301 Kč36 610,70 Kč
100 0000,50091 Kč50 091,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč