
1SS413CT,L3F | |
|---|---|
DigiKey Part Number | 1SS413CTL3FTR-ND - Tape & Reel (TR) 1SS413CTL3FCT-ND - Cut Tape (CT) 1SS413CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS413CT,L3F |
Description | DIODE SCHOTTKY 20V 50MA CST2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 50mA Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS413CT,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 20 V | |
Capacitance @ Vr, F | 3.9pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CST2 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,08930 Kč | 208,93 Kč |
| 500 | 1,53160 Kč | 765,80 Kč |
| 1 000 | 1,35101 Kč | 1 351,01 Kč |
| 2 000 | 1,19857 Kč | 2 397,14 Kč |
| 5 000 | 1,03293 Kč | 5 164,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,93036 Kč | 9 303,60 Kč |
| 20 000 | 0,84398 Kč | 16 879,60 Kč |
| 30 000 | 0,79995 Kč | 23 998,50 Kč |
| 50 000 | 0,75046 Kč | 37 523,00 Kč |
| 70 000 | 0,72115 Kč | 50 480,50 Kč |
| 100 000 | 0,69265 Kč | 69 265,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



