


BAT54L2-TP | |
|---|---|
DigiKey Part Number | BAT54L2-TPMSTR-ND - Tape & Reel (TR) BAT54L2-TPMSCT-ND - Cut Tape (CT) BAT54L2-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54L2-TP |
Description | DIODE SCHOTT 30V 200MA DFN10062L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2L | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,80370 Kč | 180,37 Kč |
| 500 | 1,32036 Kč | 660,18 Kč |
| 1 000 | 1,14565 Kč | 1 145,65 Kč |
| 2 000 | 1,03100 Kč | 2 062,00 Kč |
| 5 000 | 0,88712 Kč | 4 435,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,72107 Kč | 7 210,70 Kč |
| 20 000 | 0,65094 Kč | 13 018,80 Kč |
| 30 000 | 0,64166 Kč | 19 249,80 Kč |
| 50 000 | 0,62522 Kč | 31 261,00 Kč |
| 70 000 | 0,53705 Kč | 37 593,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |









