
BAT42LSYL | |
|---|---|
DigiKey Part Number | 1727-BAT42LSYLTR-ND - Tape & Reel (TR) 1727-BAT42LSYLCT-ND - Cut Tape (CT) 1727-BAT42LSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42LSYL |
Description | DIODE SCHOT 40V 200MA DFN1006BD2 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,27410 Kč | 227,41 Kč |
| 500 | 1,67102 Kč | 835,51 Kč |
| 1 000 | 1,47574 Kč | 1 475,74 Kč |
| 2 000 | 1,31101 Kč | 2 622,02 Kč |
| 5 000 | 1,13209 Kč | 5 660,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,02126 Kč | 10 212,60 Kč |
| 20 000 | 0,92798 Kč | 18 559,60 Kč |
| 30 000 | 0,88043 Kč | 26 412,90 Kč |
| 50 000 | 0,82698 Kč | 41 349,00 Kč |
| 70 000 | 0,79533 Kč | 55 673,10 Kč |
| 100 000 | 0,76455 Kč | 76 455,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






