
BAT42LS-QYL | |
|---|---|
DigiKey Part Number | 1727-BAT42LS-QYLTR-ND - Tape & Reel (TR) 1727-BAT42LS-QYLCT-ND - Cut Tape (CT) 1727-BAT42LS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42LS-QYL |
Description | DIODE SCHOT 40V 200MA DFN1006BD2 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,35390 Kč | 235,39 Kč |
| 500 | 1,73192 Kč | 865,96 Kč |
| 1 000 | 1,53033 Kč | 1 530,33 Kč |
| 2 000 | 1,36015 Kč | 2 720,30 Kč |
| 5 000 | 1,17551 Kč | 5 877,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,06116 Kč | 10 611,60 Kč |
| 20 000 | 0,96487 Kč | 19 297,40 Kč |
| 30 000 | 0,91580 Kč | 27 474,00 Kč |
| 50 000 | 0,86064 Kč | 43 032,00 Kč |
| 70 000 | 0,82797 Kč | 57 957,90 Kč |
| 100 000 | 0,79621 Kč | 79 621,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


