Image for MAX40242ANA+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX40242ANA+T

DigiKey Part Number
175-MAX40242ANA+TTR-ND - Tape & Reel (TR)
175-MAX40242ANA+TCT-ND - Cut Tape (CT)
175-MAX40242ANA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX40242ANA+T
Description
IC OPAMP GP 2 CIRCUIT 8WLP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-WLP (0.83x1.63)
Datasheet
 Datasheet
EDA/CAD Models
MAX40242ANA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
8V/µs
Gain Bandwidth Product
10 MHz
-3db Bandwidth
1 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
50 µV
Current - Supply
1.2mA (x2 Channels)
Current - Output / Channel
95 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-XFBGA, WLBGA
Supplier Device Package
8-WLP (0.83x1.63)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 451
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1067,80300 Kč678,03 Kč
2562,35560 Kč1 558,89 Kč
10056,37120 Kč5 637,12 Kč
25053,51636 Kč13 379,09 Kč
50053,33072 Kč26 665,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50048,88578 Kč122 214,45 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč