
W25N04KWZEIR | |
|---|---|
DigiKey Part Number | 256-W25N04KWZEIR-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25N04KWZEIR |
Description | IC FLASH 4GBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI - Quad I/O 104 MHz 8 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 700µs |
Packaging Tube | Access Time 8 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
Memory Organization 512M x 8 |
| Tube: | 126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,31000 Kč | 183,31 Kč |
| 10 | 170,29400 Kč | 1 702,94 Kč |
| 25 | 165,07800 Kč | 4 126,95 Kč |
| 63 | 159,82476 Kč | 10 068,96 Kč |
| 126 | 155,91349 Kč | 19 645,10 Kč |
| 252 | 152,69627 Kč | 38 479,46 Kč |
| Unit Price without VAT: | 183,31000 Kč |
|---|---|
| Unit Price with VAT: | 221,80510 Kč |










