
MT29F4G01ABBFDWB-IT:F | |
|---|---|
DigiKey Part Number | 557-MT29F4G01ABBFDWB-IT:F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F4G01ABBFDWB-IT:F |
Description | IC FLASH 4GBIT SPI 83MHZ 8UPDFN |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI 83 MHz 8-UPDFN (8x6) (MLP8) |
Datasheet | Datasheet |
EDA/CAD Models | MT29F4G01ABBFDWB-IT:F Models |
Category | Memory Organization 4G x 1 |
Mfr | Memory Interface SPI |
Packaging Tray | Clock Frequency 83 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 8-UPDFN (8x6) (MLP8) |
Memory Size | Base Product Number |
| Tray: | 1920 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,56000 Kč | 335,56 Kč |
| 10 | 311,08100 Kč | 3 110,81 Kč |
| 25 | 301,32880 Kč | 7 533,22 Kč |
| 50 | 293,99580 Kč | 14 699,79 Kč |
| 100 | 286,72140 Kč | 28 672,14 Kč |
| 250 | 285,84548 Kč | 71 461,37 Kč |
| Unit Price without VAT: | 335,56000 Kč |
|---|---|
| Unit Price with VAT: | 406,02760 Kč |









