
F35UQB004G-WWT | |
|---|---|
DigiKey Part Number | 5110-F35UQB004G-WWT-ND |
Manufacturer | |
Manufacturer Product Number | F35UQB004G-WWT |
Description | SPI SLC NAND FLASH 4GBIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 512M x 8 |
Packaging Tray | Memory Interface SPI |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Supplier Device Package 8-WSON (8x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,60000 Kč | 565,60 Kč |
| 10 | 523,51500 Kč | 5 235,15 Kč |
| 25 | 506,83040 Kč | 12 670,76 Kč |
| 50 | 494,33380 Kč | 24 716,69 Kč |
| 240 | 466,64788 Kč | 111 995,49 Kč |
| Unit Price without VAT: | 565,60000 Kč |
|---|---|
| Unit Price with VAT: | 684,37600 Kč |




