
MT29F4G01ABBFD12-AAT:F | |
|---|---|
DigiKey Part Number | 557-MT29F4G01ABBFD12-AAT:F-ND |
Manufacturer | |
Manufacturer Product Number | MT29F4G01ABBFD12-AAT:F |
Description | SLC 4GBIT SPI 1.8V 24TBGA AAT |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit SPI 83 MHz 7 ns 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Category | Clock Frequency 83 MHz |
Mfr | Access Time 7 ns |
Packaging Tray | Voltage - Supply 1.7V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NAND (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4G x 1 | Supplier Device Package 24-T-PBGA (6x8) |
Memory Interface SPI |
| Tray: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,57000 Kč | 457,57 Kč |
| 10 | 423,84600 Kč | 4 238,46 Kč |
| 25 | 410,40280 Kč | 10 260,07 Kč |
| 50 | 400,31720 Kč | 20 015,86 Kč |
| 100 | 394,40250 Kč | 39 440,25 Kč |
| Unit Price without VAT: | 457,57000 Kč |
|---|---|
| Unit Price with VAT: | 553,65970 Kč |



