


LTST-C193KSKT-5A | |
|---|---|
DigiKey Part Number | 160-1831-2-ND - Tape & Reel (TR) 160-1831-1-ND - Cut Tape (CT) 160-1831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C193KSKT-5A |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C193KSKT-5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.15mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 100 | 1,57280 Kč | 157,28 Kč |
| 500 | 1,24770 Kč | 623,85 Kč |
| 1 000 | 1,13998 Kč | 1 139,98 Kč |
| 2 000 | 1,04791 Kč | 2 095,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,94651 Kč | 4 732,55 Kč |
| 10 000 | 0,88295 Kč | 8 829,50 Kč |
| 15 000 | 0,85029 Kč | 12 754,35 Kč |
| 25 000 | 0,81335 Kč | 20 333,75 Kč |
| 35 000 | 0,79136 Kč | 27 697,60 Kč |
| 50 000 | 0,76989 Kč | 38 494,50 Kč |
| 125 000 | 0,72243 Kč | 90 303,75 Kč |
| 250 000 | 0,69287 Kč | 173 217,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |









