
HSMD-C120 | |
|---|---|
DigiKey Part Number | 516-HSMD-C120TR-ND - Tape & Reel (TR) 516-HSMD-C120CT-ND - Cut Tape (CT) 516-HSMD-C120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMD-C120 |
Description | LED ORANGE CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange 604nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMD-C120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 155° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 605nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 100 | 4,66790 Kč | 466,79 Kč |
| 500 | 3,82710 Kč | 1 913,55 Kč |
| 1 000 | 3,55034 Kč | 3 550,34 Kč |
| 2 000 | 3,31485 Kč | 6 629,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,11474 Kč | 12 458,96 Kč |
| 8 000 | 2,94494 Kč | 23 559,52 Kč |
| 12 000 | 2,85788 Kč | 34 294,56 Kč |
| 20 000 | 2,75955 Kč | 55 191,00 Kč |
| 28 000 | 2,70107 Kč | 75 629,96 Kč |
| 40 000 | 2,64403 Kč | 105 761,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


