Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMG-C120

DigiKey Part Number
516-1797-2-ND - Tape & Reel (TR)
516-1797-1-ND - Cut Tape (CT)
516-1797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMG-C120
Description
LED GREEN CLEAR 0603 SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMG-C120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
155°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
570nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 1.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
0.60mm
Lens Size
1.20mm x 0.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 982
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,85300 Kč78,53 Kč
1005,64850 Kč564,85 Kč
5004,65400 Kč2 327,00 Kč
1 0004,32664 Kč4 326,64 Kč
2 0004,04842 Kč8 096,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,81203 Kč15 248,12 Kč
8 0003,61155 Kč28 892,40 Kč
12 0003,50875 Kč42 105,00 Kč
20 0003,39271 Kč67 854,20 Kč
28 0003,32371 Kč93 063,88 Kč
40 0003,25643 Kč130 257,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč