
HSMA-C120 | |
|---|---|
DigiKey Part Number | 516-2486-2-ND - Tape & Reel (TR) 516-2486-1-ND - Cut Tape (CT) 516-2486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-C120 |
Description | LED AMBER CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMA-C120 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 155° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 595nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.60mm |
Lens Size 1.20mm x 0.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP617-Y5-2897 | QT Brightek (QTB) | 3 930 | 1516-QBLP617-Y5-2897CT-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 6,60390 Kč | 660,39 Kč |
| 500 | 5,46872 Kč | 2 734,36 Kč |
| 1 000 | 5,09537 Kč | 5 095,37 Kč |
| 2 000 | 4,77810 Kč | 9 556,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,50880 Kč | 18 035,20 Kč |
| 8 000 | 4,28044 Kč | 34 243,52 Kč |
| 12 000 | 4,16343 Kč | 49 961,16 Kč |
| 20 000 | 4,03132 Kč | 80 626,40 Kč |
| 28 000 | 3,95278 Kč | 110 677,84 Kč |
| 40 000 | 3,87620 Kč | 155 048,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |









