


2203357 | |
|---|---|
DigiKey Part Number | 2203357-ND |
Manufacturer | |
Manufacturer Product Number | 2203357 |
Description | ELECTRONIC HOUSING HALF SHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel 9.213" L x 7.677" W (237.00mm x 195.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2203357 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | UCS Housing System | |
Size / Dimension | 9.213" L x 7.677" W (237.00mm x 195.00mm) | |
Color | Black | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 632,48100 Kč | 6 324,81 Kč |
| Unit Price without VAT: | 632,48100 Kč |
|---|---|
| Unit Price with VAT: | 765,30201 Kč |










