Tool Stripper and Cutter For RG58
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002183500

DigiKey Part Number
900-2002183500-ND
Manufacturer
Manufacturer Product Number
2002183500
Description
FAKRA CABLE PREP TOOL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tool Stripper and Cutter For RG58
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Stripper and Cutter
Manufacturer
Molex
Cable Type
RG58
Series
Features
Adjustable Strip Lengths, Ergonomic, Soft Grips
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 949,26000 Kč12 949,26 Kč
512 003,71600 Kč60 018,58 Kč
1011 618,48700 Kč116 184,87 Kč
Manufacturers Standard Package
Unit Price without VAT:12 949,26000 Kč
Unit Price with VAT:15 668,60460 Kč

Other Suppliers on DigiKey

4In Stock
Ships from WEC